
SXO75P3B381-125.000M | |
|---|---|
DigiKey Part Number | 2388-SXO75P3B381-125.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO75P3B381-125.000M |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Bulk | Operating Temperature -30°C ~ 75°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.99000 | kr.25.99 |
| 10 | kr.25.56900 | kr.255.69 |
| 50 | kr.25.24080 | kr.1,262.04 |
| 500 | kr.24.51348 | kr.12,256.74 |
| Unit Price without VAT: | kr.25.99000 |
|---|---|
| Unit Price with VAT: | kr.32.48750 |

