
SXO75P3A271-156.250M | |
|---|---|
DigiKey Part Number | 2388-SXO75P3A271-156.250M-ND |
Manufacturer | |
Manufacturer Product Number | SXO75P3A271-156.250M |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.25 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.067" (1.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.40000 | kr.22.40 |
| 10 | kr.22.00300 | kr.220.03 |
| 50 | kr.21.60000 | kr.1,080.00 |
| 100 | kr.21.20000 | kr.2,120.00 |
| 500 | kr.20.80000 | kr.10,400.00 |
| Unit Price without VAT: | kr.22.40000 |
|---|---|
| Unit Price with VAT: | kr.28.00000 |

