156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO75L3C481-156.250M

DigiKey Part Number
2388-SXO75L3C481-156.250M-ND
Manufacturer
Manufacturer Product Number
SXO75L3C481-156.250M
Description
XTAL OSC XO 156.2500MHZ LVDS SMD
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
60mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.067" (1.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.900
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.380.34 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.22.19000kr.22.19
10kr.21.79700kr.217.97
50kr.21.39760kr.1,069.88
100kr.21.00130kr.2,100.13
500kr.20.60500kr.10,302.50
Unit Price without VAT:kr.22.19000
Unit Price with VAT:kr.27.73750