
SXO75C3C481-25.000M | |
|---|---|
DigiKey Part Number | 5173-SXO75C3C481-25.000MTR-ND - Tape & Reel (TR) 5173-SXO75C3C481-25.000MCT-ND - Cut Tape (CT) 5173-SXO75C3C481-25.000MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SXO75C3C481-25.000M |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 16mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.11.55800 | kr.115.58 |
| 25 | kr.10.93280 | kr.273.32 |
| 50 | kr.10.48000 | kr.524.00 |
| 100 | kr.10.04700 | kr.1,004.70 |
| 250 | kr.9.50112 | kr.2,375.28 |
| 500 | kr.9.10856 | kr.4,554.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.73227 | kr.8,732.27 |
| 2.000 | kr.8.37194 | kr.16,743.88 |
| 3.000 | kr.8.16818 | kr.24,504.54 |
| 5.000 | kr.7.91872 | kr.39,593.60 |
| 7.000 | kr.7.75871 | kr.54,310.97 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

