25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO75C3C481-25.000M

DigiKey Part Number
5173-SXO75C3C481-25.000MTR-ND - Tape & Reel (TR)
5173-SXO75C3C481-25.000MCT-ND - Cut Tape (CT)
5173-SXO75C3C481-25.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXO75C3C481-25.000M
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
16mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.609
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.11.55800kr.115.58
25kr.10.93280kr.273.32
50kr.10.48000kr.524.00
100kr.10.04700kr.1,004.70
250kr.9.50112kr.2,375.28
500kr.9.10856kr.4,554.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.73227kr.8,732.27
2.000kr.8.37194kr.16,743.88
3.000kr.8.16818kr.24,504.54
5.000kr.7.91872kr.39,593.60
7.000kr.7.75871kr.54,310.97
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750