Direct
Parametric Equivalent

SXO75C3C271-25.000M | |
|---|---|
DigiKey Part Number | 2388-SXO75C3C271-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO75C3C271-25.000M |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 16mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPPC7L-A5BR-25.0TS | Cardinal Components Inc. | 0 | CPPC7L-A5BR-25.0TS-ND | kr.16.32867 | Direct |
| FN2500187 | Diodes Incorporated | 0 | FN2500187-ND | kr.5.35058 | Direct |
| FNETHE025 | Diodes Incorporated | 131 | FNETHE025CT-ND | kr.6.28000 | Parametric Equivalent |
| OCETCCJANF-25.000000 | Taitien | 0 | OCETCCJANF-25.000000-ND | kr.5.44023 | Parametric Equivalent |




