
SXO75C3B171-20.000M | |
|---|---|
DigiKey Part Number | 2388-SXO75C3B171-20.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO75C3B171-20.000M |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Current - Supply (Max) 16mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.69000 | kr.8.69 |
| 10 | kr.8.26700 | kr.82.67 |
| 50 | kr.7.95280 | kr.397.64 |
| 100 | kr.7.63530 | kr.763.53 |
| 500 | kr.7.31838 | kr.3,659.19 |
| Unit Price without VAT: | kr.8.69000 |
|---|---|
| Unit Price with VAT: | kr.10.86250 |

