100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO75C3A271-100.000M

DigiKey Part Number
2388-SXO75C3A271-100.000M-ND
Manufacturer
Manufacturer Product Number
SXO75C3A271-100.000M
Description
XTAL OSC XO 100.0000MHZ CMOS SMD
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±50ppm
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Current - Supply (Max)
65mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.915
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.380.34 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.6.11800kr.61.18
50kr.5.95960kr.297.98
100kr.5.80110kr.580.11
500kr.5.64260kr.2,821.30
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000