
SXO53P3A071-156.250M | |
|---|---|
DigiKey Part Number | 2388-SXO53P3A071-156.250M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53P3A071-156.250M |
Description | XTAL OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.41000 | kr.24.41 |
| 10 | kr.24.09200 | kr.240.92 |
| 50 | kr.23.74460 | kr.1,187.23 |
| 500 | kr.23.07558 | kr.11,537.79 |
| Unit Price without VAT: | kr.24.41000 |
|---|---|
| Unit Price with VAT: | kr.30.51250 |

