
SXO53P3A071-125.000M | |
|---|---|
DigiKey Part Number | 2388-SXO53P3A071-125.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53P3A071-125.000M |
Description | XTAL OSC XO 125.0000MHZ LVPECL |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.09000 | kr.33.09 |
| 10 | kr.32.42200 | kr.324.22 |
| 50 | kr.31.78240 | kr.1,589.12 |
| 100 | kr.31.48800 | kr.3,148.80 |
| 500 | kr.31.23456 | kr.15,617.28 |
| Unit Price without VAT: | kr.33.09000 |
|---|---|
| Unit Price with VAT: | kr.41.36250 |

