
SXO53C3C161-25.000M | |
|---|---|
DigiKey Part Number | 2388-SXO53C3C161-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO53C3C161-25.000M |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Bulk | Operating Temperature -10°C ~ 60°C |
Part Status Active | Current - Supply (Max) 16mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.5.02800 | kr.50.28 |
| 50 | kr.4.70040 | kr.235.02 |
| 100 | kr.4.15460 | kr.415.46 |
| 500 | kr.3.93574 | kr.1,967.87 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |

