SXO53C3A481-100.000M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXO53C3C481-50.000M

DigiKey Part Number
5173-SXO53C3C481-50.000MTR-ND - Tape & Reel (TR)
5173-SXO53C3C481-50.000MCT-ND - Cut Tape (CT)
5173-SXO53C3C481-50.000MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SXO53C3C481-50.000M
Description
XTAL OSC XO 50.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.055" (1.40mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.22000kr.9.22
10kr.7.98700kr.79.87
25kr.7.55200kr.188.80
50kr.7.23840kr.361.92
100kr.6.93890kr.693.89
250kr.6.56204kr.1,640.51
500kr.6.29068kr.3,145.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.03072kr.6,030.72
2.000kr.5.78163kr.11,563.26
3.000kr.5.64081kr.16,922.43
5.000kr.5.46835kr.27,341.75
7.000kr.5.35772kr.37,504.04
10.000kr.5.24298kr.52,429.80
12.000kr.5.18527kr.62,223.24
Manufacturers Standard Package
Unit Price without VAT:kr.9.22000
Unit Price with VAT:kr.11.52500