
SWS8346D48-32.768K | |
|---|---|
DigiKey Part Number | 5173-SWS8346D48-32.768KTR-ND - Tape & Reel (TR) 5173-SWS8346D48-32.768KCT-ND - Cut Tape (CT) 5173-SWS8346D48-32.768KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SWS8346D48-32.768K |
Description | CRYSTAL 32.768KHZ 6PF SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 50 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.7.61400 | kr.76.14 |
| 25 | kr.7.19960 | kr.179.99 |
| 50 | kr.6.90300 | kr.345.15 |
| 100 | kr.6.61710 | kr.661.71 |
| 250 | kr.6.25760 | kr.1,564.40 |
| 500 | kr.5.99878 | kr.2,999.39 |
| 1.000 | kr.5.75082 | kr.5,750.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.37894 | kr.16,136.82 |
| 6.000 | kr.5.15703 | kr.30,942.18 |
| 9.000 | kr.5.03160 | kr.45,284.40 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

