
SXT32410FB17-27.120M | |
|---|---|
DigiKey Part Number | 2388-SXT32410FB17-27.120M-ND |
Manufacturer | |
Manufacturer Product Number | SXT32410FB17-27.120M |
Description | CRYSTAL 27.120MHZ 10 PF SMD |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXT32410FB17-27.120M Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27.12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.3.11300 | kr.31.13 |
| 50 | kr.2.79980 | kr.139.99 |
| 100 | kr.2.48910 | kr.248.91 |
| 500 | kr.2.36494 | kr.1,182.47 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |

