
SVC75C3C48D2-122.880M | |
|---|---|
DigiKey Part Number | 2388-SVC75C3C48D2-122.880MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SVC75C3C48D2-122.880M |
Description | XTAL OSC VCXO 122.8800MHZ CMOS |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.70.06000 | kr.70.06 |
| 10 | kr.65.51800 | kr.655.18 |
| 50 | kr.63.25540 | kr.3,162.77 |
| 100 | kr.60.99650 | kr.6,099.65 |
| Unit Price without VAT: | kr.70.06000 |
|---|---|
| Unit Price with VAT: | kr.87.57500 |

