Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent

SVC75C3D48C2-100.000M | |
|---|---|
DigiKey Part Number | 2388-SVC75C3D48C2-100.000M-ND |
Manufacturer | |
Manufacturer Product Number | SVC75C3D48C2-100.000M |
Description | XTAL OSC VCXO 100.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 100 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SVC75C3D48D2-100.000M | Suntsu Electronics, Inc. | 163 | 2388-SVC75C3D48D2-100.000MTR-ND | kr.66.82000 | Parametric Equivalent |
| 515CCA100M000AAGR | Skyworks Solutions Inc. | 0 | 515CCA100M000AAGR-ND | kr.29.01127 | Direct |
| 550CE100M000DGR | Skyworks Solutions Inc. | 0 | 550CE100M000DGR-ND | kr.75.92532 | Direct |
| 550CH100M000DGR | Skyworks Solutions Inc. | 0 | 550CH100M000DGR-ND | kr.75.92532 | Direct |
| 550CJ100M000DGR | Skyworks Solutions Inc. | 0 | 550CJ100M000DGR-ND | kr.75.92532 | Direct |





