
SVC75C3A48C2-10.000M | |
|---|---|
DigiKey Part Number | 2388-SVC75C3A48C2-10.000M-ND |
Manufacturer | |
Manufacturer Product Number | SVC75C3A48C2-10.000M |
Description | XTAL OSC VCXO 10.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 10 MHz VCXO CMOS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Absolute Pull Range (APR) ±50ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 25mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.067" (1.70mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.64000 | kr.18.64 |
| 10 | kr.18.23400 | kr.182.34 |
| 50 | kr.17.36400 | kr.868.20 |
| 100 | kr.15.19320 | kr.1,519.32 |
| 500 | kr.14.75940 | kr.7,379.70 |
| Unit Price without VAT: | kr.18.64000 |
|---|---|
| Unit Price with VAT: | kr.23.30000 |

