
STC53K33Q38-19.200M | |
|---|---|
DigiKey Part Number | 2388-STC53K33Q38-19.200M-ND |
Manufacturer | |
Manufacturer Product Number | STC53K33Q38-19.200M |
Description | XTAL OSC TCXO 19.2000MHZ SNWV |
Customer Reference | |
Detailed Description | 19.2 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±1.5ppm |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Output Clipped Sine Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.94000 | kr.17.94 |
| 10 | kr.17.51100 | kr.175.11 |
| 50 | kr.16.67420 | kr.833.71 |
| 100 | kr.14.58960 | kr.1,458.96 |
| 500 | kr.14.17294 | kr.7,086.47 |
| Unit Price without VAT: | kr.17.94000 |
|---|---|
| Unit Price with VAT: | kr.22.42500 |

