26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STC22K33P48-26.000M

DigiKey Part Number
2388-STC22K33P48-26.000M-ND
Manufacturer
Manufacturer Product Number
STC22K33P48-26.000M
Description
XTAL OSC TCXO 26.0000MHZ SNWV
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±2ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
2mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency
Height - Seated (Max)
0.035" (0.90mm)
Output
Clipped Sine Wave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.380.34 flat rate shipping fee will apply
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.16.04000kr.16.04
10kr.15.53900kr.155.39
50kr.14.92180kr.746.09
100kr.12.96970kr.1,296.97
500kr.11.82410kr.5,912.05
Unit Price without VAT:kr.16.04000
Unit Price with VAT:kr.20.05000