
STC22C33O48-24.000M | |
|---|---|
cms-digikey-product-number | 2388-STC22C33O48-24.000M-ND |
cms-manufacturer | |
cms-manufacturer-product-number | STC22C33O48-24.000M |
cms-description | XTAL OSC TCXO 24.0000MHZ CMOS |
cms-customer-reference | |
cms-detailed-description | 24 MHz TCXO CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.14.41000 | kr.14.41 |
| 10 | kr.14.06200 | kr.140.62 |
| 50 | kr.13.99880 | kr.699.94 |
| 100 | kr.12.34930 | kr.1,234.93 |
| 500 | kr.12.00800 | kr.6,004.00 |
| Unit Price without VAT: | kr.14.41000 |
|---|---|
| Unit Price with VAT: | kr.18.01250 |



