2.45GHz Center Band Pass Ceramic Filter 100 MHz 50Ohm 0603 (1608 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRFBF-1GIJ5-WFB1

DigiKey Part Number
2388-SRFBF-1GIJ5-WFB1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRFBF-1GIJ5-WFB1
Description
CER FILTER 2.45GHZ BAND PASS
Customer Reference
Detailed Description
2.45GHz Center Band Pass Ceramic Filter 100 MHz 50Ohm 0603 (1608 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.95dB
Manufacturer
Suntsu Electronics, Inc
Filter Type
Band Pass
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0603 (1608 Metric), 3 PC Pad
Frequency
2.45GHz Center
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance
50Ohm
Height (Max)
0.026" (0.65mm)
Bandwidth
100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.880
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Suntsu Electronics Inc.
A separate kr.380.34 flat rate shipping fee will apply
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.60400kr.16.04
50kr.1.54060kr.77.03
100kr.1.47720kr.147.72
500kr.1.41382kr.706.91
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250