
SCNRJ-88GGMSNN-073I4SORTH | |
|---|---|
DigiKey Part Number | 2388-SCNRJ-88GGMSNN-073I4SORTH-ND |
Manufacturer | |
Manufacturer Product Number | SCNRJ-88GGMSNN-073I4SORTH |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX |
Datasheet | Datasheet |
Category | Height Above Board 0.545" (13.84mm) |
Manufacturer Suntsu Electronics, Inc | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 4 |
Packaging Bulk | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.34000 | kr.50.34 |
| 10 | kr.45.50200 | kr.455.02 |
| 50 | kr.41.93920 | kr.2,096.96 |
| 100 | kr.39.83420 | kr.3,983.42 |
| 500 | kr.29.35420 | kr.14,677.10 |
| Unit Price without VAT: | kr.50.34000 |
|---|---|
| Unit Price with VAT: | kr.62.92500 |

