
SAW2127D58-32.768K | |
|---|---|
DigiKey Part Number | 2388-SAW2127D58-32.768K-ND |
Manufacturer | |
Manufacturer Product Number | SAW2127D58-32.768K |
Description | CRYSTAL 32.768K 7PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (2x1.2) |
Frequency Tolerance ±20ppm | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Load Capacitance 7pF | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.3.53800 | kr.35.38 |
| 50 | kr.3.17260 | kr.158.63 |
| 100 | kr.2.80610 | kr.280.61 |
| 500 | kr.2.65938 | kr.1,329.69 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

