Parametric Equivalent




UB3F3-500 | |
|---|---|
DigiKey Part Number | 259-1534-ND |
Manufacturer | |
Manufacturer Product Number | UB3F3-500 |
Description | FAN BLOWER 15X3MM VAPO 3VDC WIRE |
Customer Reference | |
Detailed Description | Fan Blower 3VDC Square - 15mm L x 15mm H Vapo-Bearing™ 0.170 CFM (0.005m³/min) 3 Wire Leads |
Category | Noise 30.0dB(A) |
Mfr | Power (Watts) 100 mW |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Obsolete | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 15mm L x 15mm H | Approval Agency CE |
Width 3.00mm | Weight 0.003 lb (1.36 g) |
Air Flow 0.170 CFM (0.005m³/min) | Current Rating (Amps) 0.038A |
Static Pressure 0.136 in H2O (33.9 Pa) | Voltage Range 2 ~ 3.5VDC |
Bearing Type Vapo-Bearing™ | Material - Frame Liquid Crystal Polymer (LCP) |
Fan Type | Material - Blade Liquid Crystal Polymer (LCP) |
Features Auto Restart, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UB3F3-500-TC | Sunon Fans | 148 | 259-2016-ND | kr.124.39000 | Parametric Equivalent |


