UB393-500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 0
Unit Price: kr.0.00000
Datasheet
UB393-500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UB393-500

UB393-500

DigiKey Part Number
259-1517-ND
Manufacturer
Manufacturer Product Number
UB393-500
Description
FAN BLOWER 9X3MM VAPO 3VDC WIRE
Customer Reference
Detailed Description
Fan Blower 3VDC Square - 9mm L x 9mm H Vapo-Bearing™ 0.041 CFM (0.001m³/min) 3 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 9mm L x 9mm H
Width
3.00mm
Air Flow
0.041 CFM (0.001m³/min)
Static Pressure
0.065 in H2O (16.2 Pa)
Bearing Type
Vapo-Bearing™
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
25.0dB(A)
Power (Watts)
280 mW
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE
Weight
0.002 lb (0.91 g)
Current Rating (Amps)
0.092A
Voltage Range
2 ~ 3.5VDC
Material - Frame
Liquid Crystal Polymer (LCP)
Material - Blade
Liquid Crystal Polymer (LCP)
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes