Similar
Similar




SF11592A-1092MSL.GN | |
|---|---|
DigiKey Part Number | SF11592A-1092MSL.GN-ND |
Manufacturer | |
Manufacturer Product Number | SF11592A-1092MSL.GN |
Description | FAN AXIAL 91.5X25.5MM 115VAC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 91.5mm L x 91.5mm H Sleeve 26.0 CFM (0.728m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type Tubeaxial |
Manufacturer Sunon Fans | Noise 30.0dB(A) |
Series | Power (Watts) 6.00W |
Packaging Bulk | RPM 1700 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 115VAC | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 91.5mm L x 91.5mm H | Weight 0.617 lb (280.00 g) |
Width 25.50mm | Current Rating (Amps) 0.060A |
Air Flow 26.0 CFM (0.728m³/min) | Material - Frame Aluminum |
Static Pressure 0.090 in H2O (22.4 Pa) | Lifetime @ Temp. 42000 Hrs @ 40°C |
Bearing Type Sleeve | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAA1-09225NBHW31 | Qualtek | 235 | Q576-ND | kr.126.36000 | Similar |
| FAA1-09225NBMW31 | Qualtek | 20 | Q580-ND | kr.145.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.107.57960 | kr.5,378.98 |
| Unit Price without VAT: | kr.107.57960 |
|---|---|
| Unit Price with VAT: | kr.134.47450 |



