Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads
PMD2406PKB1-A.(2).GN
PMD2406PKB1-A.(2).GN
SUNON Fan Temperature Overview

PMD2406PKB1-A.(2).GN

DigiKey Part Number
259-1404-ND
Manufacturer
Manufacturer Product Number
PMD2406PKB1-A.(2).GN
Description
FAN AXIAL 60X20MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 27.5 CFM (0.770m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Noise
39.0dB(A)
Series
Power (Watts)
2.9 W
Packaging
Box
RPM
Part Status
Obsolete
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 60mm L x 60mm H
Approval Agency
CE, CUR, TUV, UL
Width
20.00mm
Weight
0.121 lb (54.88 g)
Air Flow
27.5 CFM (0.770m³/min)
Current Rating (Amps)
0.120A
Static Pressure
0.280 in H2O (69.7 Pa)
Voltage Range
10 ~ 27.6VDC
Bearing Type
Ball
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.