


PMD1208PKB2-A.(2).GN | |
|---|---|
DigiKey Part Number | PMD1208PKB2-A.(2).GN-ND |
Manufacturer | |
Manufacturer Product Number | PMD1208PKB2-A.(2).GN |
Description | FAN AXIAL 80X20MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 49.0 CFM (1.37m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Bulk | Noise 46.0dB(A) |
Part Status Obsolete | Power (Watts) 3.7 W |
Voltage - Rated | RPM |
Size / Dimension Square - 80mm L x 80mm H | Termination 2 Wire Leads |
Width 20.00mm | Current Rating (Amps) 0.310A |
Air Flow 49.0 CFM (1.37m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.310 in H2O (77.2 Pa) | Base Product Number |

