



PMD1206PMB1-A.(2).GN | |
|---|---|
DigiKey Part Number | 259-1373-ND |
Manufacturer | |
Manufacturer Product Number | PMD1206PMB1-A.(2).GN |
Description | FAN AXIAL 60X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 56.5 CFM (1.58m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 56.0dB(A) |
Mfr | Power (Watts) 10.6 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 60mm L x 60mm H | Weight 0.199 lb (90.26 g) |
Width 38.00mm | Current Rating (Amps) 0.880A |
Air Flow 56.5 CFM (1.58m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.920 in H2O (229.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type |





