Similar




PF92251V3-1000U-A99 | |
|---|---|
DigiKey Part Number | PF92251V3-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | PF92251V3-1000U-A99 |
Description | FAN AXIAL 92X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Vapo-Bearing™ 65.0 CFM (1.82m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF92251V3-1000U-A99 Models |
Category | Noise 41.6dB(A) |
Mfr | Power (Watts) 2.76 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.234 lb (106.14 g) |
Width 25.00mm | Current Rating (Amps) 0.230A |
Air Flow 65.0 CFM (1.82m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.250 in H2O (62.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Vapo-Bearing™ | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-9225V-139-416 | Same Sky (Formerly CUI Devices) | 1.760 | CFM-9225V-139-416-ND | kr.12.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | kr.74.63875 | kr.4,179.77 |
| Unit Price without VAT: | kr.74.63875 |
|---|---|
| Unit Price with VAT: | kr.93.29844 |












