PF80381BX-000U-S99 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 0
Unit Price: kr.157.19450
Datasheet
PF80381BX-000U-S99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PF80381BX-000U-S99
PF80381BX-000U-S99
PF80381BX-000U-S99
Sunon DR Maglev

PF80381BX-000U-S99

DigiKey Part Number
259-1670-ND
Manufacturer
Manufacturer Product Number
PF80381BX-000U-S99
Description
FAN AXIAL 80X38MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 141.9 CFM (3.97m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
141.9 CFM (3.97m³/min)
Static Pressure
3.200 in H2O (797.1 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
74.1dB(A)
Power (Watts)
48 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CUR, TUV, UL
Weight
0.43 lb (195.04 g)
Current Rating (Amps)
4.00A
Voltage Range
10 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes