



PF38281B2-1000U-A9H | |
|---|---|
DigiKey Part Number | 259-PF38281B2-1000U-A9H-ND |
Manufacturer | |
Manufacturer Product Number | PF38281B2-1000U-A9H |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 16.9 CFM (0.473m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF38281B2-1000U-A9H Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Bulk | Noise 51.0dB(A) |
Part Status Active | Power (Watts) 3.18 W |
Voltage - Rated | RPM |
Size / Dimension Square - 38mm L x 38mm H | Termination 2 Wire Leads |
Width 28.00mm | Approval Agency CCC, CE, cURus, TUV |
Air Flow 16.9 CFM (0.473m³/min) | Current Rating (Amps) 0.265A |
Static Pressure 1.300 in H2O (323.6 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | kr.75.74411 | kr.12,725.01 |
| Unit Price without VAT: | kr.75.74411 |
|---|---|
| Unit Price with VAT: | kr.94.68014 |

