PE60252B3-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 0
Unit Price: kr.78.05175
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 640
Unit Price: kr.80.07000
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.44.32669
Datasheet
Sunon DR Maglev
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sunon DR Maglev
Sunon Demonstrates the Autorestart and Reverse Airflow Features
SUNON P&V Series Fan Overview

PE60252B3-000U-A99

DigiKey Part Number
PE60252B3-000U-A99-ND
Manufacturer
Manufacturer Product Number
PE60252B3-000U-A99
Description
FAN AXIAL 60X25MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 29.0 CFM (0.812m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
38.0dB(A)
Mfr
Power (Watts)
2.5 W
Series
RPM
Packaging
Box
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 60mm L x 60mm H
Weight
0.167 lb (75.75 g)
Width
25.00mm
Current Rating (Amps)
0.104A
Air Flow
29.0 CFM (0.812m³/min)
Voltage Range
10 ~ 27.6VDC
Static Pressure
0.360 in H2O (89.6 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PF60252B3-1000U-A99Sunon Fans0259-PF60252B3-1000U-A99-NDkr.78.05175MFR Recommended
CFM-6025BF-265-408Same Sky (Formerly CUI Devices)6402223-CFM-6025BF-265-408-NDkr.80.07000Similar
CFM-6025CF-265-408Same Sky (Formerly CUI Devices)02223-CFM-6025CF-265-408-NDkr.44.32669Similar
Obsolete
This product is no longer manufactured. View Substitutes