
PF80251B3-1000U-Q99 | |
|---|---|
DigiKey Part Number | 259-PF80251B3-1000U-Q99-ND |
Manufacturer | |
Manufacturer Product Number | PF80251B3-1000U-Q99 |
Description | 12VDC FAN 80X25MM ALARM/PWM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 53.0 CFM (1.48m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | PF80251B3-1000U-Q99 Models |
Category | Bearing Type Ball |
Mfr | Fan Type |
Series | Features Auto Restart, Locked Rotor Sensor, PWM Control |
Packaging Box | Noise 42.5dB(A) |
Part Status Active | Power (Watts) 2.34 W |
Voltage - Rated | RPM |
Size / Dimension Square - 80mm L x 80mm H | Termination 4 Wire Leads |
Width 25.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 53.0 CFM (1.48m³/min) | Current Rating (Amps) 0.195A |
Static Pressure 0.300 in H2O (74.7 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.85.04980 | kr.4,252.49 |
| Unit Price without VAT: | kr.85.04980 |
|---|---|
| Unit Price with VAT: | kr.106.31225 |

