Direct




MF40060V2-000U-A99 | |
|---|---|
DigiKey Part Number | 259-1690-ND |
Manufacturer | |
Manufacturer Product Number | MF40060V2-000U-A99 |
Description | FAN AXIAL 40X6.9MM 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 5.5 CFM (0.154m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 6.90mm | |
Air Flow | 5.5 CFM (0.154m³/min) | |
Static Pressure | 0.080 in H2O (19.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 27.5dB(A) | |
Power (Watts) | 300 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.015 lb (6.8 g) | |
Current Rating (Amps) | 0.065A | |
Voltage Range | 2.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |



