
MF20100V1-1000U-G99 | |
|---|---|
DigiKey Part Number | 259-MF20100V1-1000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | MF20100V1-1000U-G99 |
Description | 5VDC FAN 20X10MM ALARM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 20mm L x 20mm H Vapo-Bearing™ 1.9 CFM (0.053m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | MF20100V1-1000U-G99 Models |
Category | Bearing Type Vapo-Bearing™ |
Mfr | Fan Type |
Series | Features Auto Restart, Speed Sensor (Tach) |
Packaging Box | Noise 25.0dB(A) |
Part Status Active | Power (Watts) 0.53 W |
Voltage - Rated | RPM |
Size / Dimension Square - 20mm L x 20mm H | Termination 3 Wire Leads |
Width 10.00mm | Approval Agency CCC, CE, cURus, TUV, UKCA |
Air Flow 1.9 CFM (0.053m³/min) | Current Rating (Amps) 0.106A |
Static Pressure 0.290 in H2O (72.2 Pa) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.49.69926 | kr.24,849.63 |
| Unit Price without VAT: | kr.49.69926 |
|---|---|
| Unit Price with VAT: | kr.62.12408 |



