Direct




MC35101V2-000U-A99 | |
|---|---|
DigiKey Part Number | 259-1562-ND |
Manufacturer | |
Manufacturer Product Number | MC35101V2-000U-A99 |
Description | FAN AXIAL 35X10MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H Vapo-Bearing™ 6.5 CFM (0.182m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Vapo-Bearing™ |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Tray | Noise 22.0dB(A) |
Part Status Obsolete | Power (Watts) 520 mW |
Voltage - Rated | RPM |
Size / Dimension Square - 35mm L x 35mm H | Termination 2 Wire Leads |
Width 10.00mm | Approval Agency CE, CUR, TUV, UL |
Air Flow 6.5 CFM (0.182m³/min) | Weight 0.024 lb (10.89 g) |
Static Pressure 0.120 in H2O (29.9 Pa) | Current Rating (Amps) 0.043A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF35101V2-1000U-A99 | Sunon Fans | 1.175 | 259-2067-ND | kr.76.33000 | Direct |



