MC30060V1-000U-G99 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 0
Unit Price: kr.66.25000
Datasheet
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.9 CFM (0.137m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.9 CFM (0.137m³/min) 3 Wire Leads
Sunon DR Maglev
Sunon Demonstrates the Autorestart and Reverse Airflow Features

MC30060V1-000U-G99

DigiKey Part Number
259-1701-ND
Manufacturer
Manufacturer Product Number
MC30060V1-000U-G99
Description
FAN AXIAL 30X6.9MM 5VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 30mm L x 30mm H Vapo-Bearing™ 4.9 CFM (0.137m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
28.0dB(A)
Mfr
Power (Watts)
560 mW
Series
RPM
Packaging
Box
Termination
3 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 30mm L x 30mm H
Weight
0.013 lb (5.9 g)
Width
6.90mm
Current Rating (Amps)
0.112A
Air Flow
4.9 CFM (0.137m³/min)
Voltage Range
2.5 ~ 6VDC
Static Pressure
0.140 in H2O (34.9 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
60000 Hrs @ 40°C
Features
Auto Restart, Speed Sensor (Tach)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF30060V1-1000U-G99Sunon Fans0259-MF30060V1-1000U-G99-NDkr.66.25000Similar
Obsolete
This product is no longer manufactured. View Substitutes