MC25101V1-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 2.447
Unit Price: kr.54.90000
Datasheet
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.5 CFM (0.098m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.5 CFM (0.098m³/min) 2 Wire Leads
Sunon DR Maglev
Sunon Demonstrates the Autorestart and Reverse Airflow Features

MC25101V1-000U-A99

DigiKey Part Number
259-1571-ND
Manufacturer
Manufacturer Product Number
MC25101V1-000U-A99
Description
FAN AXIAL 25X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 25mm L x 25mm H Vapo-Bearing™ 3.5 CFM (0.098m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
23.0dB(A)
Mfr
Power (Watts)
690 mW
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 25mm L x 25mm H
Weight
0.017 lb (7.71 g)
Width
10.00mm
Current Rating (Amps)
0.057A
Air Flow
3.5 CFM (0.098m³/min)
Voltage Range
4.5 ~ 13.8VDC
Static Pressure
0.250 in H2O (62.3 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
60000 Hrs @ 40°C
Features
Auto Restart
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF25101V1-1000U-A99Sunon Fans2.447259-1832-NDkr.54.90000Direct
Obsolete
This product is no longer manufactured. View Substitutes