Direct




MC17080V2-000U-A99 | |
|---|---|
DigiKey Part Number | 259-1559-ND |
Manufacturer | |
Manufacturer Product Number | MC17080V2-000U-A99 |
Description | FAN AXIAL 17X8MM VAPO 5VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 17mm L x 17mm H Vapo-Bearing™ 0.706 CFM (0.020m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Vapo-Bearing™ |
Mfr | Fan Type |
Series | Features Auto Restart |
Packaging Tray | Noise 16.0dB(A) |
Part Status Obsolete | Power (Watts) 500 mW |
Voltage - Rated | RPM |
Size / Dimension Square - 17mm L x 17mm H | Termination 2 Wire Leads |
Width 8.00mm | Approval Agency CUR, TUV, UL |
Air Flow 0.706 CFM (0.020m³/min) | Weight 0.01 lb (4.54 g) |
Static Pressure 0.170 in H2O (42.3 Pa) | Current Rating (Amps) 0.100A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF17080V2-1000U-A99 | Sunon Fans | 404 | MF17080V2-1000U-A99-ND | kr.82.55000 | Direct |


