KDE1204PFV3 11.MS.B981.A.GN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nidec Components
In Stock: 2.758
Unit Price: kr.62.20000
Datasheet
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 4.9 CFM (0.137m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 4.9 CFM (0.137m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

KDE1204PFV3 11.MS.B981.A.GN

DigiKey Part Number
259-1398-ND
Manufacturer
Manufacturer Product Number
KDE1204PFV3 11.MS.B981.A.GN
Description
FAN AXIAL 40X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Vapo-Bearing™ 4.9 CFM (0.137m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
20.0dB(A)
Mfr
Power (Watts)
600 mW
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 40mm L x 40mm H
Weight
0.04 lb (18.14 g)
Width
10.00mm
Current Rating (Amps)
0.050A
Air Flow
4.9 CFM (0.137m³/min)
Voltage Range
4.5 ~ 13.8VDC
Static Pressure
0.100 in H2O (24.9 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F410T-12MCNidec Components2.758563-1133-NDkr.62.20000Similar
Obsolete
This product is no longer manufactured. View Substitutes