



GF80321B2-000U-SC9 | |
|---|---|
DigiKey Part Number | GF80321B2-000U-SC9-ND |
Manufacturer | |
Manufacturer Product Number | GF80321B2-000U-SC9 |
Description | FAN AXIAL 80X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 55.9 CFM (1.57m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | GF80321B2-000U-SC9 Models |
Category | Power (Watts) 2.76 W |
Mfr | RPM |
Series | Termination 4 Wire Leads |
Packaging Bulk | Ingress Protection |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CUR, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.241 lb (109.32 g) |
Width 32.00mm | Current Rating (Amps) 0.230A |
Air Flow 55.9 CFM (1.57m³/min) | Voltage Range 10.2 ~ 13.8VDC |
Static Pressure 0.320 in H2O (79.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart, PWM Control, Speed Sensor (Tach) | Base Product Number |
Noise 43.1dB(A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.133.35560 | kr.6,667.78 |
| Unit Price without VAT: | kr.133.35560 |
|---|---|
| Unit Price with VAT: | kr.166.69450 |

