GB1205PKV1-8AY.GN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Sunon Fans
In Stock: 0
Unit Price: kr.66.84260
Datasheet
Fan Blower 12VDC Square/Rounded - 50mm L x 50mm H Vapo-Bearing™ 5.7 CFM (0.160m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square/Rounded - 50mm L x 50mm H Vapo-Bearing™ 5.7 CFM (0.160m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

GB1205PKV1-8AY.GN

DigiKey Part Number
259-1317-ND
Manufacturer
Manufacturer Product Number
GB1205PKV1-8AY.GN
Description
FAN BLOWER 50X20MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 50mm L x 50mm H Vapo-Bearing™ 5.7 CFM (0.160m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
35.0dB(A)
Mfr
Power (Watts)
1.5 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square/Rounded - 50mm L x 50mm H
Weight
0.073 lb (33.11 g)
Width
20.00mm
Current Rating (Amps)
0.124A
Air Flow
5.7 CFM (0.160m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.660 in H2O (164.4 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Base Product Number
Features
Auto Restart, Locked Rotor Protection
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF50201V1-1B00U-A99Sunon Fans0259-MF50201V1-1B00U-A99-NDkr.66.84260MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes