Fan Blower 12VDC Square/Rounded - 50mm L x 50mm H Vapo-Bearing™ 3.0 CFM (0.084m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Blower 12VDC Square/Rounded - 50mm L x 50mm H Vapo-Bearing™ 3.0 CFM (0.084m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

GB1205PHV2-8AY.GN

DigiKey Part Number
259-1315-ND
Manufacturer
Manufacturer Product Number
GB1205PHV2-8AY.GN
Description
FAN BLOWER 50X15MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 50mm L x 50mm H Vapo-Bearing™ 3.0 CFM (0.084m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
33.4dB(A)
Mfr
Power (Watts)
700 mW
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square/Rounded - 50mm L x 50mm H
Weight
0.066 lb (29.94 g)
Width
15.00mm
Current Rating (Amps)
0.060A
Air Flow
3.0 CFM (0.084m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.400 in H2O (99.6 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Vapo-Bearing™
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.