
FG-8B | |
|---|---|
DigiKey Part Number | 259-1999-ND |
Manufacturer | |
Manufacturer Product Number | FG-8B |
Description | FAN GUARD 80MM METAL BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 80mm Sq Fan Finger Guard Metal 5 Rings |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sunon Fans | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Sq | |
For Use With/Related Products | - | |
Features | 5 Rings | |
Material | Metal | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.18150 | kr.6,181.50 |
| Unit Price without VAT: | kr.6.18150 |
|---|---|
| Unit Price with VAT: | kr.7.72688 |

