MB40202V1-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Sunon Fans
In Stock: 1.779
Unit Price: kr.54.14000
Datasheet
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.9 CFM (0.249m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.9 CFM (0.249m³/min) 2 Wire Leads
Sunon DR Maglev
Sunon Demonstrates the Autorestart and Reverse Airflow Features

MB40202V1-000U-A99

DigiKey Part Number
259-1654-ND
Manufacturer
Manufacturer Product Number
MB40202V1-000U-A99
Description
FAN AXIAL 40X20MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Vapo-Bearing™ 8.9 CFM (0.249m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bearing Type
Vapo-Bearing™
Mfr
Fan Type
Series
Features
Auto Restart
Packaging
Bulk
Noise
25.5dB(A)
Part Status
Obsolete
Power (Watts)
1.2 W
Voltage - Rated
RPM
Size / Dimension
Square - 40mm L x 40mm H
Termination
2 Wire Leads
Width
20.00mm
Approval Agency
CE, CUR, TUV, UL
Air Flow
8.9 CFM (0.249m³/min)
Weight
0.068 lb (30.84 g)
Static Pressure
0.210 in H2O (52.3 Pa)
Current Rating (Amps)
0.050A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF40202V1-1000U-A99Sunon Fans1.779259-1778-NDkr.54.14000Direct
Obsolete
This product is no longer manufactured. View Substitutes