Similar
Similar
Similar

EF80252B1-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-EF80252B1-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | EF80252B1-1000U-A99 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 41.0 CFM (1.15m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EF80252B1-1000U-A99 Models |
Category | Noise 33.0dB(A) |
Mfr | Power (Watts) 1.56 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CCC, CE, CUR, TUV, UL |
Width 25.00mm | Current Rating (Amps) 0.650A |
Air Flow 41.0 CFM (1.15m³/min) | Voltage Range 8 ~ 27.6VDC |
Static Pressure 0.180 in H2O (45.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8025B-235-364 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-8025B-235-364-ND | kr.66.63000 | Similar |
| CFM-8025C-235-364 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-8025C-235-364-ND | kr.42.08112 | Similar |
| CFM-8025V-232-330 | Same Sky (Formerly CUI Devices) | 0 | 102-4385-ND | kr.45.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.53.95340 | kr.2,697.67 |
| Unit Price without VAT: | kr.53.95340 |
|---|---|
| Unit Price with VAT: | kr.67.44175 |












