


CF4113MBT-1000U-A99 | |
|---|---|
DigiKey Part Number | 259-CF4113MBT-1000U-A99-ND |
Manufacturer | |
Manufacturer Product Number | CF4113MBT-1000U-A99 |
Description | EC FAN 120X38MM 100-240V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 90.1 CFM (2.52m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Features Auto Restart, Electronic Commutation, Locked Rotor Protection |
Manufacturer Sunon Fans | Noise 40.2dB(A) |
Series | Power (Watts) 3.60W |
Packaging Bulk | RPM 3100 RPM |
Part Status Active | Termination 2 Terminals |
Voltage - Rated 100 ~ 240VAC | Operating Temperature -13 ~ 158°F (-25 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.045A |
Air Flow 90.1 CFM (2.52m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.310 in H2O (77.2 Pa) | Material - Blade Polyphenylene Sulfide (PPS) |
Bearing Type Ball | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.303.37000 | kr.303.37 |
| 10 | kr.242.79700 | kr.2,427.97 |
| 40 | kr.210.20575 | kr.8,408.23 |
| 80 | kr.205.88513 | kr.16,470.81 |
| Unit Price without VAT: | kr.303.37000 |
|---|---|
| Unit Price with VAT: | kr.379.21250 |













