CF4113LBL-000U-A99 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sunon Fans
In Stock: 0
Unit Price: kr.198.21375
Datasheet
Fan Tubeaxial 110/230VAC Square - 120mm L x 120mm H Ball 64.3 CFM (1.80m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 110/230VAC Square - 120mm L x 120mm H Ball 64.3 CFM (1.80m³/min) 2 Wire Leads
Sunon EC Axial Fans | Digi-Key Daily
SUNON EC Fan Overview

CF4113LBL-000U-A99

DigiKey Part Number
259-1760-ND
Manufacturer
Manufacturer Product Number
CF4113LBL-000U-A99
Description
FAN AXIAL 120X38MM 100-240V
Customer Reference
Detailed Description
Fan Tubeaxial 110/230VAC Square - 120mm L x 120mm H Ball 64.3 CFM (1.80m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
31.4dB(A)
Manufacturer
Sunon Fans
Power (Watts)
1.80W
Series
RPM
2000 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
-13 ~ 158°F (-25 ~ 70°C)
Voltage - Rated
110/230VAC
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Square - 120mm L x 120mm H
Weight
0.595 lb (269.89 g)
Width
38.00mm
Current Rating (Amps)
0.022/0.037A
Air Flow
64.3 CFM (1.80m³/min)
Voltage Range
90 ~ 265VAC
Static Pressure
0.170 in H2O (42.3 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Tubeaxial
Base Product Number
Features
Auto Restart, Dual Voltage, Electronic Commutation (EC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CF4113LBL-1000U-A99Sunon Fans0259-CF4113LBL-1000U-A99-NDkr.198.21375Similar
Obsolete
This product is no longer manufactured. View Substitutes