Similar




CF4113HBT-000U-AB9 | |
|---|---|
DigiKey Part Number | 259-1759-ND |
Manufacturer | |
Manufacturer Product Number | CF4113HBT-000U-AB9 |
Description | FAN AXIAL 120X38MM 100-240V IP55 |
Customer Reference | |
Detailed Description | Fan Tubeaxial 110/230VAC Square - 120mm L x 120mm H Ball 109.0 CFM (3.05m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 44.9dB(A) |
Manufacturer Sunon Fans | Power (Watts) 5.10W |
Series | RPM 3500 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Obsolete | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 110/230VAC | Operating Temperature -13 ~ 158°F (-25 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, CUR, TUV, UL |
Width 38.00mm | Weight 0.699 lb (317.06 g) |
Air Flow 109.0 CFM (3.05m³/min) | Current Rating (Amps) 0.056/0.081A |
Static Pressure 0.370 in H2O (92.2 Pa) | Voltage Range 90 ~ 265VAC |
Bearing Type Ball | Material - Frame Polybutylene Terephthalate (PBT) |
Fan Type Tubeaxial | Material - Blade Polybutylene Terephthalate (PBT) |
Features Auto Restart, Dual Voltage, Electronic Commutation (EC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CF4113HBT-1000U-AB9 | Sunon Fans | 178 | 259-CF4113HBT-1000U-AB9-ND | kr.315.61000 | Similar |














